
GMA05XR71C102MA01T | |
|---|---|
DigiKey Part Number | GMA05XR71C102MA01T-ND |
Manufacturer | |
Manufacturer Product Number | GMA05XR71C102MA01T |
Description | CAP CER 1000PF 16V X7R 0202 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 16V Ceramic Capacitor X7R 0202 (0505 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMA05XR71C102MA01T Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Bonding Mountable |
Series | Applications |
Packaging Tray | Mounting Type |
Part Status Active | Package / Case 0202 (0505 Metric) |
Capacitance | Size / Dimension 0.020" L x 0.020" W (0.50mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.016" (0.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,85745 € | 342,98 € |
| Unit Price without VAT: | 0,85745 € |
|---|---|
| Unit Price with VAT: | 1,02037 € |

