10000 pF ±20% 10V Ceramic Capacitor X7R 0202 (0505 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMA05XR71A103MA01T

DigiKey Part Number
490-GMA05XR71A103MA01T-ND
Manufacturer
Manufacturer Product Number
GMA05XR71A103MA01T
Description
CAP CER 10000PF 10V X7R 0202
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 10V Ceramic Capacitor X7R 0202 (0505 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GMA05XR71A103MA01T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Bonding Mountable
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0202 (0505 Metric)
Size / Dimension
0.020" L x 0.020" W (0.50mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.016" (0.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4000,94525 €378,10 €
8000,90076 €720,61 €
1.2000,87848 €1.054,18 €
2.0000,85378 €1.707,56 €
2.8000,83934 €2.350,15 €
4.0000,82544 €3.301,76 €
Manufacturers Standard Package
Unit Price without VAT:0,94525 €
Unit Price with VAT:1,12485 €