
GMA05XC80J473ME12T | |
|---|---|
DigiKey Part Number | 490-GMA05XC80J473ME12T-ND |
Manufacturer | |
Manufacturer Product Number | GMA05XC80J473ME12T |
Description | CAP CER 47000PF 6.3V X6S 0202 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47000 pF 6.3V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GMA05XC80J473ME12T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,94525 € | 378,10 € |
| Unit Price without VAT: | 0,94525 € |
|---|---|
| Unit Price with VAT: | 1,12485 € |

