
GJM1555C1HR95WB01D | |
|---|---|
DigiKey Part Number | 490-GJM1555C1HR95WB01DTR-ND - Tape & Reel (TR) 490-GJM1555C1HR95WB01DCT-ND - Cut Tape (CT) 490-GJM1555C1HR95WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1HR95WB01D |
Description | CAP CER 0.95PF 50V C0G 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.95 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1HR95WB01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06900 € | 0,69 € |
| 50 | 0,04820 € | 2,41 € |
| 100 | 0,04190 € | 4,19 € |
| 500 | 0,03128 € | 15,64 € |
| 1.000 | 0,02802 € | 28,02 € |
| 2.500 | 0,02460 € | 61,50 € |
| 5.000 | 0,02254 € | 112,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02025 € | 202,50 € |
| 20.000 | 0,01890 € | 378,00 € |
| 30.000 | 0,01822 € | 546,60 € |
| 50.000 | 0,01747 € | 873,50 € |
| 70.000 | 0,01703 € | 1.192,10 € |
| 100.000 | 0,01661 € | 1.661,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

