
GJM1555C1HR90BB01D | |
|---|---|
DigiKey Part Number | 490-6081-2-ND - Tape & Reel (TR) 490-6081-1-ND - Cut Tape (CT) 490-6081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1HR90BB01D |
Description | CAP CER 0.9PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1HR90BB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04700 € | 0,47 € |
| 50 | 0,03220 € | 1,61 € |
| 100 | 0,02780 € | 2,78 € |
| 500 | 0,02032 € | 10,16 € |
| 1.000 | 0,01803 € | 18,03 € |
| 2.500 | 0,01563 € | 39,08 € |
| 5.000 | 0,01418 € | 70,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01262 € | 126,20 € |
| 20.000 | 0,01167 € | 233,40 € |
| 30.000 | 0,01120 € | 336,00 € |
| 50.000 | 0,01067 € | 533,50 € |
| 70.000 | 0,01037 € | 725,90 € |
| 100.000 | 0,01007 € | 1.007,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |


