
GJM1555C1HR80WB01D | |
|---|---|
DigiKey Part Number | 490-11253-2-ND - Tape & Reel (TR) 490-11253-1-ND - Cut Tape (CT) 490-11253-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1HR80WB01D |
Description | CAP CER 0.8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1HR80WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08000 € | 0,80 € |
| 50 | 0,05620 € | 2,81 € |
| 100 | 0,04910 € | 4,91 € |
| 500 | 0,03690 € | 18,45 € |
| 1.000 | 0,03318 € | 33,18 € |
| 2.500 | 0,02925 € | 73,12 € |
| 5.000 | 0,02689 € | 134,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02424 € | 242,40 € |
| 20.000 | 0,02269 € | 453,80 € |
| 30.000 | 0,02191 € | 657,30 € |
| 50.000 | 0,02105 € | 1.052,50 € |
| 70.000 | 0,02055 € | 1.438,50 € |
| 100.000 | 0,02006 € | 2.006,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

