
GJM1555C1HR75WB01D | |
|---|---|
DigiKey Part Number | 490-GJM1555C1HR75WB01DTR-ND - Tape & Reel (TR) 490-GJM1555C1HR75WB01DCT-ND - Cut Tape (CT) 490-GJM1555C1HR75WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1HR75WB01D |
Description | CAP CER 0.75PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.75 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1HR75WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06700 € | 0,67 € |
| 50 | 0,04700 € | 2,35 € |
| 100 | 0,04080 € | 4,08 € |
| 500 | 0,03044 € | 15,22 € |
| 1.000 | 0,02725 € | 27,25 € |
| 2.500 | 0,02389 € | 59,73 € |
| 5.000 | 0,02187 € | 109,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01963 € | 196,30 € |
| 20.000 | 0,01830 € | 366,00 € |
| 30.000 | 0,01764 € | 529,20 € |
| 50.000 | 0,01690 € | 845,00 € |
| 70.000 | 0,01647 € | 1.152,90 € |
| 100.000 | 0,01606 € | 1.606,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

