Parametric Equivalent

GJM1555C1HR68CB01J | |
|---|---|
DigiKey Part Number | 490-GJM1555C1HR68CB01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GJM1555C1HR68CB01J |
Description | CAP CER 0.68PF 50V C0G 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.68 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1HR68CB01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GJM1555C1HR68CB01D | Murata Electronics | 0 | 490-GJM1555C1HR68CB01DTR-ND | 0,00674 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00608 € | 304,00 € |
| Unit Price without VAT: | 0,00608 € |
|---|---|
| Unit Price with VAT: | 0,00724 € |


