0.5 pF ±0.03pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM1555C1HR50RB12D

DigiKey Part Number
490-GJM1555C1HR50RB12DTR-ND - Tape & Reel (TR)
490-GJM1555C1HR50RB12DCT-ND - Cut Tape (CT)
490-GJM1555C1HR50RB12DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM1555C1HR50RB12D
Description
CAP CER 0.5PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.5 pF ±0.03pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM1555C1HR50RB12D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.03pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.757
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,07900 €0,79 €
500,05600 €2,80 €
1000,04870 €4,87 €
5000,03668 €18,34 €
1.0000,03298 €32,98 €
2.5000,02909 €72,73 €
5.0000,02674 €133,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02411 €241,10 €
20.0000,02257 €451,40 €
30.0000,02179 €653,70 €
50.0000,02094 €1.047,00 €
70.0000,02044 €1.430,80 €
100.0000,01996 €1.996,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €