
GJM1555C1HR40BB01D | |
|---|---|
DigiKey Part Number | 490-3080-2-ND - Tape & Reel (TR) 490-3080-1-ND - Cut Tape (CT) 490-3080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1HR40BB01D |
Description | CAP CER 0.4PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1HR40BB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04500 € | 0,45 € |
| 50 | 0,03080 € | 1,54 € |
| 100 | 0,02650 € | 2,65 € |
| 500 | 0,01736 € | 8,68 € |
| 1.000 | 0,01596 € | 15,96 € |
| 2.500 | 0,01490 € | 37,25 € |
| 5.000 | 0,01352 € | 67,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01263 € | 126,30 € |
| 20.000 | 0,01167 € | 233,40 € |
| 30.000 | 0,01120 € | 336,00 € |
| 50.000 | 0,01067 € | 533,50 € |
| 70.000 | 0,01036 € | 725,20 € |
| 100.000 | 0,01006 € | 1.006,00 € |
| 120.000 | 0,00992 € | 1.190,40 € |
| 240.000 | 0,00945 € | 2.268,00 € |
| 250.000 | 0,00942 € | 2.355,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


