
GJM1555C1HR30BB01D | |
|---|---|
DigiKey Part Number | 490-3079-2-ND - Tape & Reel (TR) 490-3079-1-ND - Cut Tape (CT) 490-3079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1HR30BB01D |
Description | CAP CER 0.3PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1HR30BB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR04C308B5GAC | KEMET | 9.597 | 399-6155-1-ND | 0,12000 € | Direct |
| QSCF500Q0R3B1GV001T | Johanson Technology Inc. | 135.802 | 712-QSCF500Q0R3B1GV001TCT-ND | 0,13000 € | Direct |
| 600L0R3BT200T4K | KYOCERA AVX | 9.924 | 478-600L0R3BT200T4KCT-ND | 0,58000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04300 € | 0,43 € |
| 50 | 0,02980 € | 1,49 € |
| 100 | 0,02570 € | 2,57 € |
| 500 | 0,01868 € | 9,34 € |
| 1.000 | 0,01654 € | 16,54 € |
| 2.500 | 0,01430 € | 35,75 € |
| 5.000 | 0,01295 € | 64,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01150 € | 115,00 € |
| 20.000 | 0,01062 € | 212,40 € |
| 30.000 | 0,01018 € | 305,40 € |
| 50.000 | 0,00969 € | 484,50 € |
| 70.000 | 0,00940 € | 658,00 € |
| 100.000 | 0,00912 € | 912,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |


