
GJM1555C1HR25RB12D | |
|---|---|
DigiKey Part Number | 490-GJM1555C1HR25RB12DTR-ND - Tape & Reel (TR) 490-GJM1555C1HR25RB12DCT-ND - Cut Tape (CT) 490-GJM1555C1HR25RB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1HR25RB12D |
Description | CAP CER 0.25PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.25 pF ±0.03pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1HR25RB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.03pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09100 € | 0,91 € |
| 50 | 0,06460 € | 3,23 € |
| 100 | 0,05650 € | 5,65 € |
| 500 | 0,04278 € | 21,39 € |
| 1.000 | 0,03860 € | 38,60 € |
| 2.500 | 0,03418 € | 85,45 € |
| 5.000 | 0,03152 € | 157,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02525 € | 252,50 € |
| 20.000 | 0,02365 € | 473,00 € |
| 30.000 | 0,02285 € | 685,50 € |
| 50.000 | 0,02196 € | 1.098,00 € |
| 70.000 | 0,02144 € | 1.500,80 € |
| 100.000 | 0,02095 € | 2.095,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

