
GJM1555C1HR25RB12D | |
|---|---|
DigiKey Part Number | 490-GJM1555C1HR25RB12DTR-ND - Tape & Reel (TR) 490-GJM1555C1HR25RB12DCT-ND - Cut Tape (CT) 490-GJM1555C1HR25RB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1HR25RB12D |
Description | CAP CER 0.25PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.25 pF ±0.03pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1HR25RB12D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.03pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09000 € | 0,90 € |
| 50 | 0,06380 € | 3,19 € |
| 100 | 0,05580 € | 5,58 € |
| 500 | 0,04226 € | 21,13 € |
| 1.000 | 0,03812 € | 38,12 € |
| 2.500 | 0,03376 € | 84,40 € |
| 5.000 | 0,03113 € | 155,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02494 € | 249,40 € |
| 20.000 | 0,02336 € | 467,20 € |
| 30.000 | 0,02257 € | 677,10 € |
| 50.000 | 0,02169 € | 1.084,50 € |
| 70.000 | 0,02118 € | 1.482,60 € |
| 100.000 | 0,02069 € | 2.069,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

