
GJM1555C1H9R9WB01D | |
|---|---|
DigiKey Part Number | 490-GJM1555C1H9R9WB01DTR-ND - Tape & Reel (TR) 490-GJM1555C1H9R9WB01DCT-ND - Cut Tape (CT) 490-GJM1555C1H9R9WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H9R9WB01D |
Description | CAP CER 9.9PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9.9 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H9R9WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08800 € | 0,88 € |
| 50 | 0,06240 € | 3,12 € |
| 100 | 0,05460 € | 5,46 € |
| 500 | 0,04130 € | 20,65 € |
| 1.000 | 0,03724 € | 37,24 € |
| 2.500 | 0,03296 € | 82,40 € |
| 5.000 | 0,03038 € | 151,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02367 € | 236,70 € |
| 20.000 | 0,02215 € | 443,00 € |
| 30.000 | 0,02139 € | 641,70 € |
| 50.000 | 0,02055 € | 1.027,50 € |
| 70.000 | 0,02005 € | 1.403,50 € |
| 100.000 | 0,01958 € | 1.958,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

