
GJM1555C1H8R6WB01D | |
|---|---|
DigiKey Part Number | 490-GJM1555C1H8R6WB01DTR-ND - Tape & Reel (TR) 490-GJM1555C1H8R6WB01DCT-ND - Cut Tape (CT) 490-GJM1555C1H8R6WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H8R6WB01D |
Description | CAP CER 8.6PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.6 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H8R6WB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.05pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07900 € | 0,79 € |
| 50 | 0,05560 € | 2,78 € |
| 100 | 0,04830 € | 4,83 € |
| 500 | 0,03636 € | 18,18 € |
| 1.000 | 0,03268 € | 32,68 € |
| 2.500 | 0,02880 € | 72,00 € |
| 5.000 | 0,02648 € | 132,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02386 € | 238,60 € |
| 20.000 | 0,02233 € | 446,60 € |
| 30.000 | 0,02156 € | 646,80 € |
| 50.000 | 0,02071 € | 1.035,50 € |
| 70.000 | 0,02021 € | 1.414,70 € |
| 100.000 | 0,01974 € | 1.974,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

