
GJM1555C1H8R0FB01D | |
|---|---|
DigiKey Part Number | 490-GJM1555C1H8R0FB01DTR-ND - Tape & Reel (TR) 490-GJM1555C1H8R0FB01DCT-ND - Cut Tape (CT) 490-GJM1555C1H8R0FB01DDKR-ND |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H8R0FB01D |
Description | CAP CER 8PF 50V C0G 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H8R0FB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06300 € | 0,63 € |
| 50 | 0,04360 € | 2,18 € |
| 100 | 0,03770 € | 3,77 € |
| 500 | 0,02802 € | 14,01 € |
| 1.000 | 0,02503 € | 25,03 € |
| 2.500 | 0,02189 € | 54,73 € |
| 5.000 | 0,02001 € | 100,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01793 € | 179,30 € |
| 20.000 | 0,01669 € | 333,80 € |
| 30.000 | 0,01607 € | 482,10 € |
| 50.000 | 0,01539 € | 769,50 € |
| 70.000 | 0,01498 € | 1.048,60 € |
| 100.000 | 0,01460 € | 1.460,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06300 € | 0,63 € |
| 50 | 0,04360 € | 2,18 € |
| 100 | 0,03770 € | 3,77 € |
| 500 | 0,02802 € | 14,01 € |
| 1.000 | 0,02503 € | 25,03 € |
| 2.500 | 0,02189 € | 54,73 € |
| 5.000 | 0,02001 € | 100,05 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

