
GJM1555C1H7R5CB01D | |
|---|---|
DigiKey Part Number | 490-3108-2-ND - Tape & Reel (TR) 490-3108-1-ND - Cut Tape (CT) 490-3108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H7R5CB01D |
Description | CAP CER 7.5PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H7R5CB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSCF500Q7R5C1GV001T | Johanson Technology Inc. | 11.313 | 712-QSCF500Q7R5C1GV001TCT-ND | 0,29000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03100 € | 0,31 € |
| 50 | 0,02080 € | 1,04 € |
| 100 | 0,01770 € | 1,77 € |
| 500 | 0,01264 € | 6,32 € |
| 1.000 | 0,01110 € | 11,10 € |
| 2.500 | 0,00948 € | 23,70 € |
| 5.000 | 0,00851 € | 42,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00749 € | 74,90 € |
| 20.000 | 0,00686 € | 137,20 € |
| 30.000 | 0,00654 € | 196,20 € |
| 50.000 | 0,00618 € | 309,00 € |
| 70.000 | 0,00598 € | 418,60 € |
| 100.000 | 0,00578 € | 578,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

