
GJM1555C1H5R6FB01D | |
|---|---|
DigiKey Part Number | 490-GJM1555C1H5R6FB01DTR-ND - Tape & Reel (TR) 490-GJM1555C1H5R6FB01DCT-ND - Cut Tape (CT) 490-GJM1555C1H5R6FB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H5R6FB01D |
Description | CAP CER 5.6PF 50V C0G 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H5R6FB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06300 € | 0,63 € |
| 50 | 0,04380 € | 2,19 € |
| 100 | 0,03790 € | 3,79 € |
| 500 | 0,02814 € | 14,07 € |
| 1.000 | 0,02515 € | 25,15 € |
| 2.500 | 0,02199 € | 54,97 € |
| 5.000 | 0,02010 € | 100,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01801 € | 180,10 € |
| 20.000 | 0,01677 € | 335,40 € |
| 30.000 | 0,01615 € | 484,50 € |
| 50.000 | 0,01546 € | 773,00 € |
| 70.000 | 0,01505 € | 1.053,50 € |
| 100.000 | 0,01466 € | 1.466,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

