
GJM1555C1H5R2FB01D | |
|---|---|
DigiKey Part Number | 490-GJM1555C1H5R2FB01DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H5R2FB01D |
Description | CAP CER 5.2PF 50V C0G 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.2 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
EDA/CAD Models | GJM1555C1H5R2FB01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01734 € | 173,40 € |
| Unit Price without VAT: | 0,01734 € |
|---|---|
| Unit Price with VAT: | 0,02063 € |

