
GJM1555C1H5R1DB01D | |
|---|---|
DigiKey Part Number | 490-GJM1555C1H5R1DB01DTR-ND - Tape & Reel (TR) 490-GJM1555C1H5R1DB01DCT-ND - Cut Tape (CT) 490-GJM1555C1H5R1DB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H5R1DB01D |
Description | CAP CER 5.1PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H5R1DB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.5pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03000 € | 0,30 € |
| 50 | 0,02020 € | 1,01 € |
| 100 | 0,01720 € | 1,72 € |
| 500 | 0,01232 € | 6,16 € |
| 1.000 | 0,01081 € | 10,81 € |
| 2.500 | 0,00922 € | 23,05 € |
| 5.000 | 0,00827 € | 41,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00728 € | 72,80 € |
| 20.000 | 0,00665 € | 133,00 € |
| 30.000 | 0,00634 € | 190,20 € |
| 50.000 | 0,00600 € | 300,00 € |
| 70.000 | 0,00579 € | 405,30 € |
| 100.000 | 0,00560 € | 560,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

