4.7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM1555C1H4R7DB01D

DigiKey Part Number
490-GJM1555C1H4R7DB01DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GJM1555C1H4R7DB01D
Description
CAP CER 4.7PF 50V C0G 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM1555C1H4R7DB01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.5pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,00659 €131,80 €
Unit Price without VAT:0,00659 €
Unit Price with VAT:0,00784 €