
GJM1555C1H470FB01D | |
|---|---|
DigiKey Part Number | 490-16376-2-ND - Tape & Reel (TR) 490-16376-1-ND - Cut Tape (CT) 490-16376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H470FB01D |
Description | CAP CER 47PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H470FB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06500 € | 0,65 € |
| 50 | 0,04580 € | 2,29 € |
| 100 | 0,03980 € | 3,98 € |
| 500 | 0,02958 € | 14,79 € |
| 1.000 | 0,02646 € | 26,46 € |
| 2.500 | 0,02318 € | 57,95 € |
| 5.000 | 0,02121 € | 106,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01801 € | 180,10 € |
| 20.000 | 0,01677 € | 335,40 € |
| 30.000 | 0,01615 € | 484,50 € |
| 50.000 | 0,01546 € | 773,00 € |
| 70.000 | 0,01505 € | 1.053,50 € |
| 100.000 | 0,01466 € | 1.466,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

