
GJM1555C1H390JB01D | |
|---|---|
DigiKey Part Number | 490-17673-2-ND - Tape & Reel (TR) 490-17673-1-ND - Cut Tape (CT) 490-17673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H390JB01D |
Description | CAP CER 39PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H390JB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05ACG1H390JH | KYOCERA AVX | 60.888 | 478-KGM05ACG1H390JHCT-ND | 0,11000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05500 € | 0,55 € |
| 50 | 0,03780 € | 1,89 € |
| 100 | 0,03280 € | 3,28 € |
| 500 | 0,02418 € | 12,09 € |
| 1.000 | 0,02153 € | 21,53 € |
| 2.500 | 0,01875 € | 46,88 € |
| 5.000 | 0,01708 € | 85,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01526 € | 152,60 € |
| 20.000 | 0,01416 € | 283,20 € |
| 30.000 | 0,01361 € | 408,30 € |
| 50.000 | 0,01300 € | 650,00 € |
| 70.000 | 0,01265 € | 885,50 € |
| 100.000 | 0,01231 € | 1.231,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |


