
GJM1555C1H390FB01D | |
|---|---|
DigiKey Part Number | 490-GJM1555C1H390FB01DTR-ND - Tape & Reel (TR) 490-GJM1555C1H390FB01DCT-ND - Cut Tape (CT) 490-GJM1555C1H390FB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H390FB01D |
Description | CAP CER 39PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H390FB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06500 € | 0,65 € |
| 50 | 0,04480 € | 2,24 € |
| 100 | 0,03900 € | 3,90 € |
| 500 | 0,02904 € | 14,52 € |
| 1.000 | 0,02596 € | 25,96 € |
| 2.500 | 0,02274 € | 56,85 € |
| 5.000 | 0,02081 € | 104,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01866 € | 186,60 € |
| 20.000 | 0,01739 € | 347,80 € |
| 30.000 | 0,01675 € | 502,50 € |
| 50.000 | 0,01604 € | 802,00 € |
| 70.000 | 0,01563 € | 1.094,10 € |
| 100.000 | 0,01523 € | 1.523,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

