
GJM1555C1H300GB01D | |
|---|---|
DigiKey Part Number | 490-GJM1555C1H300GB01DTR-ND - Tape & Reel (TR) 490-GJM1555C1H300GB01DCT-ND - Cut Tape (CT) 490-GJM1555C1H300GB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H300GB01D |
Description | CAP CER 30PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H300GB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05900 € | 0,59 € |
| 50 | 0,04040 € | 2,02 € |
| 100 | 0,03500 € | 3,50 € |
| 500 | 0,02594 € | 12,97 € |
| 1.000 | 0,02315 € | 23,15 € |
| 2.500 | 0,02021 € | 50,52 € |
| 5.000 | 0,01844 € | 92,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01632 € | 163,20 € |
| 20.000 | 0,01517 € | 303,40 € |
| 30.000 | 0,01459 € | 437,70 € |
| 50.000 | 0,01395 € | 697,50 € |
| 70.000 | 0,01358 € | 950,60 € |
| 100.000 | 0,01322 € | 1.322,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

