
GJM1555C1H1R4WB01D | |
|---|---|
DigiKey Part Number | 490-11198-2-ND - Tape & Reel (TR) 490-11198-1-ND - Cut Tape (CT) 490-11198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H1R4WB01D |
Description | CAP CER 1.4PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.4 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H1R4WB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.05pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06500 € | 0,65 € |
| 50 | 0,04560 € | 2,28 € |
| 100 | 0,03960 € | 3,96 € |
| 500 | 0,02948 € | 14,74 € |
| 1.000 | 0,02637 € | 26,37 € |
| 2.500 | 0,02310 € | 57,75 € |
| 5.000 | 0,02113 € | 105,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01896 € | 189,60 € |
| 20.000 | 0,01767 € | 353,40 € |
| 30.000 | 0,01702 € | 510,60 € |
| 50.000 | 0,01630 € | 815,00 € |
| 70.000 | 0,01589 € | 1.112,30 € |
| 100.000 | 0,01548 € | 1.548,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

