
GJM1555C1H1R3CB01D | |
|---|---|
DigiKey Part Number | 490-3086-2-ND - Tape & Reel (TR) 490-3086-1-ND - Cut Tape (CT) 490-3086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H1R3CB01D |
Description | CAP CER 1.3PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H1R3CB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03100 € | 0,31 € |
| 50 | 0,02080 € | 1,04 € |
| 100 | 0,01760 € | 1,76 € |
| 500 | 0,01262 € | 6,31 € |
| 1.000 | 0,01109 € | 11,09 € |
| 2.500 | 0,00946 € | 23,65 € |
| 5.000 | 0,00850 € | 42,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00748 € | 74,80 € |
| 20.000 | 0,00684 € | 136,80 € |
| 30.000 | 0,00652 € | 195,60 € |
| 50.000 | 0,00617 € | 308,50 € |
| 70.000 | 0,00596 € | 417,20 € |
| 100.000 | 0,00576 € | 576,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

