
GJM1555C1H1R0JB01D | |
|---|---|
DigiKey Part Number | 490-GJM1555C1H1R0JB01DTR-ND - Tape & Reel (TR) 490-GJM1555C1H1R0JB01DCT-ND - Cut Tape (CT) 490-GJM1555C1H1R0JB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H1R0JB01D |
Description | CAP CER 1PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H1R0JB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05400 € | 0,54 € |
| 50 | 0,03760 € | 1,88 € |
| 100 | 0,03260 € | 3,26 € |
| 500 | 0,02398 € | 11,99 € |
| 1.000 | 0,02136 € | 21,36 € |
| 2.500 | 0,01860 € | 46,50 € |
| 5.000 | 0,01695 € | 84,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01514 € | 151,40 € |
| 20.000 | 0,01405 € | 281,00 € |
| 30.000 | 0,01350 € | 405,00 € |
| 50.000 | 0,01290 € | 645,00 € |
| 70.000 | 0,01255 € | 878,50 € |
| 100.000 | 0,01221 € | 1.221,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

