
GJM1555C1H160FB01J | |
|---|---|
DigiKey Part Number | 490-GJM1555C1H160FB01JTR-ND - Tape & Reel (TR) 490-GJM1555C1H160FB01JCT-ND - Cut Tape (CT) 490-GJM1555C1H160FB01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H160FB01J |
Description | CAP CER 16PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H160FB01J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06200 € | 0,62 € |
| 50 | 0,04320 € | 2,16 € |
| 100 | 0,03740 € | 3,74 € |
| 500 | 0,02780 € | 13,90 € |
| 1.000 | 0,02483 € | 24,83 € |
| 2.500 | 0,02172 € | 54,30 € |
| 5.000 | 0,01985 € | 99,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,01526 € | 763,00 € |
| 100.000 | 0,01448 € | 1.448,00 € |
| 150.000 | 0,01409 € | 2.113,50 € |
| 250.000 | 0,01366 € | 3.415,00 € |
| 350.000 | 0,01340 € | 4.690,00 € |
| 500.000 | 0,01316 € | 6.580,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

