GJM1555C1H110FB01J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 8.600
Unit Price: 0,11000 €
Datasheet
11 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM1555C1H110FB01J

DigiKey Part Number
490-GJM1555C1H110FB01JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GJM1555C1H110FB01J
Description
CAP CER 11PF 50V C0G 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
11 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM1555C1H110FB01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±1%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GJM1555C1H110FB01DMurata Electronics8.600490-GJM1555C1H110FB01DCT-ND0,11000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,01539 €769,50 €
Manufacturers Standard Package
Unit Price without VAT:0,01539 €
Unit Price with VAT:0,01831 €