
GJM1555C1H100JB01D | |
|---|---|
DigiKey Part Number | 490-3113-2-ND - Tape & Reel (TR) 490-3113-1-ND - Cut Tape (CT) 490-3113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1H100JB01D |
Description | CAP CER 10PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1H100JB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05500 € | 0,55 € |
| 50 | 0,03800 € | 1,90 € |
| 100 | 0,03300 € | 3,30 € |
| 500 | 0,02428 € | 12,14 € |
| 1.000 | 0,02163 € | 21,63 € |
| 2.500 | 0,01884 € | 47,10 € |
| 5.000 | 0,01716 € | 85,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01533 € | 153,30 € |
| 20.000 | 0,01423 € | 284,60 € |
| 30.000 | 0,01367 € | 410,10 € |
| 50.000 | 0,01306 € | 653,00 € |
| 70.000 | 0,01271 € | 889,70 € |
| 100.000 | 0,01236 € | 1.236,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |


