
GJM0335G2AR60WB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335G2AR60WB01DTR-ND - Tape & Reel (TR) 490-GJM0335G2AR60WB01DCT-ND - Cut Tape (CT) 490-GJM0335G2AR60WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335G2AR60WB01D |
Description | CAP CER 0.6PF 100V X8G 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.6 pF ±0.05pF 100V Ceramic Capacitor X8G 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335G2AR60WB01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09600 € | 0,96 € |
| 50 | 0,06800 € | 3,40 € |
| 100 | 0,05950 € | 5,95 € |
| 500 | 0,04532 € | 22,66 € |
| 1.000 | 0,04092 € | 40,92 € |
| 2.500 | 0,03631 € | 90,78 € |
| 5.000 | 0,03353 € | 167,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02840 € | 426,00 € |
| 30.000 | 0,02680 € | 804,00 € |
| 45.000 | 0,02600 € | 1.170,00 € |
| 75.000 | 0,02511 € | 1.883,25 € |
| 105.000 | 0,02459 € | 2.581,95 € |
| 150.000 | 0,02410 € | 3.615,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

