0.4 pF ±0.05pF 100V Ceramic Capacitor X8G 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0335G2AR40WB01D

DigiKey Part Number
490-GJM0335G2AR40WB01DTR-ND - Tape & Reel (TR)
490-GJM0335G2AR40WB01DCT-ND - Cut Tape (CT)
490-GJM0335G2AR40WB01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM0335G2AR40WB01D
Description
CAP CER 0.4PF 100V X8G 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.4 pF ±0.05pF 100V Ceramic Capacitor X8G 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0335G2AR40WB01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±0.05pF
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.594
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,11000 €1,10 €
500,07840 €3,92 €
1000,06880 €6,88 €
5000,05276 €26,38 €
1.0000,04781 €47,81 €
2.5000,04260 €106,50 €
5.0000,03946 €197,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,02840 €426,00 €
30.0000,02680 €804,00 €
45.0000,02600 €1.170,00 €
75.0000,02511 €1.883,25 €
105.0000,02459 €2.581,95 €
150.0000,02410 €3.615,00 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €