6.1 pF ±0.5pF 100V Ceramic Capacitor X8G 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0335G2A6R1DB01D

DigiKey Part Number
490-GJM0335G2A6R1DB01DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GJM0335G2A6R1DB01D
Description
CAP CER 6.1PF 100V X8G 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6.1 pF ±0.5pF 100V Ceramic Capacitor X8G 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0335G2A6R1DB01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±0.5pF
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01045 €156,75 €
Manufacturers Standard Package
Unit Price without VAT:0,01045 €
Unit Price with VAT:0,01244 €