5.6 pF ±0.25pF 100V Ceramic Capacitor X8G 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0335G2A5R6CB01D

DigiKey Part Number
490-GJM0335G2A5R6CB01DTR-ND - Tape & Reel (TR)
490-GJM0335G2A5R6CB01DCT-ND - Cut Tape (CT)
490-GJM0335G2A5R6CB01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM0335G2A5R6CB01D
Description
CAP CER 5.6PF 100V X8G 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.25pF 100V Ceramic Capacitor X8G 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0335G2A5R6CB01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±0.25pF
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04400 €0,44 €
500,02960 €1,48 €
1000,02550 €2,55 €
5000,01860 €9,30 €
1.0000,01647 €16,47 €
2.5000,01423 €35,57 €
5.0000,01288 €64,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01090 €163,50 €
30.0000,01012 €303,60 €
45.0000,00972 €437,40 €
75.0000,00929 €696,75 €
105.0000,00903 €948,15 €
150.0000,00878 €1.317,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €