
GJM0335G2A5R4DB01J | |
|---|---|
DigiKey Part Number | 490-GJM0335G2A5R4DB01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GJM0335G2A5R4DB01J |
Description | CAP CER 5.4PF 100V X8G 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5.4 pF ±0.5pF 100V Ceramic Capacitor X8G 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335G2A5R4DB01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00914 € | 457,00 € |
| Unit Price without VAT: | 0,00914 € |
|---|---|
| Unit Price with VAT: | 0,01088 € |

