
GJM0335G2A5R0BB01J | |
|---|---|
DigiKey Part Number | 490-GJM0335G2A5R0BB01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GJM0335G2A5R0BB01J |
Description | CAP CER 5PF 100V X8G 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5 pF 100V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335G2A5R0BB01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,01860 € | 930,00 € |
| Unit Price without VAT: | 0,01860 € |
|---|---|
| Unit Price with VAT: | 0,02213 € |

