
GJM0335G2A4R3WB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335G2A4R3WB01DTR-ND - Tape & Reel (TR) 490-GJM0335G2A4R3WB01DCT-ND - Cut Tape (CT) 490-GJM0335G2A4R3WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335G2A4R3WB01D |
Description | CAP CER 4.3PF 100V X8G 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.3 pF ±0.05pF 100V Ceramic Capacitor X8G 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335G2A4R3WB01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09300 € | 0,93 € |
| 50 | 0,06580 € | 3,29 € |
| 100 | 0,05760 € | 5,76 € |
| 500 | 0,04378 € | 21,89 € |
| 1.000 | 0,03952 € | 39,52 € |
| 2.500 | 0,03503 € | 87,58 € |
| 5.000 | 0,03233 € | 161,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02817 € | 422,55 € |
| 30.000 | 0,02659 € | 797,70 € |
| 45.000 | 0,02579 € | 1.160,55 € |
| 75.000 | 0,02491 € | 1.868,25 € |
| 105.000 | 0,02440 € | 2.562,00 € |
| 150.000 | 0,02390 € | 3.585,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

