
GJM0335G2A4R0WB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335G2A4R0WB01DTR-ND - Tape & Reel (TR) 490-GJM0335G2A4R0WB01DCT-ND - Cut Tape (CT) 490-GJM0335G2A4R0WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335G2A4R0WB01D |
Description | CAP CER 4PF 100V X8G 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 pF ±0.05pF 100V Ceramic Capacitor X8G 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335G2A4R0WB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09400 € | 0,94 € |
| 50 | 0,06660 € | 3,33 € |
| 100 | 0,05830 € | 5,83 € |
| 500 | 0,04434 € | 22,17 € |
| 1.000 | 0,04002 € | 40,02 € |
| 2.500 | 0,03547 € | 88,67 € |
| 5.000 | 0,03274 € | 163,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02852 € | 427,80 € |
| 30.000 | 0,02692 € | 807,60 € |
| 45.000 | 0,02612 € | 1.175,40 € |
| 75.000 | 0,02523 € | 1.892,25 € |
| 105.000 | 0,02471 € | 2.594,55 € |
| 150.000 | 0,02420 € | 3.630,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

