
GJM0335G2A3R2CB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335G2A3R2CB01DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GJM0335G2A3R2CB01D |
Description | CAP CER 3.2PF 100V X8G 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.2 pF 100V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335G2A3R2CB01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01050 € | 157,50 € |
| Unit Price without VAT: | 0,01050 € |
|---|---|
| Unit Price with VAT: | 0,01250 € |

