
GJM0335G2A2R7WB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335G2A2R7WB01DTR-ND - Tape & Reel (TR) 490-GJM0335G2A2R7WB01DCT-ND - Cut Tape (CT) 490-GJM0335G2A2R7WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335G2A2R7WB01D |
Description | CAP CER 2.7PF 100V X8G 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.05pF 100V Ceramic Capacitor X8G 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335G2A2R7WB01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09300 € | 0,93 € |
| 50 | 0,06640 € | 3,32 € |
| 100 | 0,05810 € | 5,81 € |
| 500 | 0,04414 € | 22,07 € |
| 1.000 | 0,03984 € | 39,84 € |
| 2.500 | 0,03531 € | 88,28 € |
| 5.000 | 0,03259 € | 162,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02840 € | 426,00 € |
| 30.000 | 0,02680 € | 804,00 € |
| 45.000 | 0,02600 € | 1.170,00 € |
| 75.000 | 0,02511 € | 1.883,25 € |
| 105.000 | 0,02459 € | 2.581,95 € |
| 150.000 | 0,02410 € | 3.615,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

