
GJM0335G2A2R0WB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335G2A2R0WB01DTR-ND - Tape & Reel (TR) 490-GJM0335G2A2R0WB01DCT-ND - Cut Tape (CT) 490-GJM0335G2A2R0WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335G2A2R0WB01D |
Description | CAP CER 2PF 100V X8G 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.05pF 100V Ceramic Capacitor X8G 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335G2A2R0WB01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12900 € | 1,29 € |
| 50 | 0,09260 € | 4,63 € |
| 100 | 0,08160 € | 8,16 € |
| 500 | 0,06310 € | 31,55 € |
| 1.000 | 0,05741 € | 57,41 € |
| 2.500 | 0,05140 € | 128,50 € |
| 5.000 | 0,04779 € | 238,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02840 € | 426,00 € |
| 30.000 | 0,02680 € | 804,00 € |
| 45.000 | 0,02600 € | 1.170,00 € |
| 75.000 | 0,02511 € | 1.883,25 € |
| 105.000 | 0,02459 € | 2.581,95 € |
| 150.000 | 0,02410 € | 3.615,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

