
GJM0335G2A1R2WB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335G2A1R2WB01DTR-ND - Tape & Reel (TR) 490-GJM0335G2A1R2WB01DCT-ND - Cut Tape (CT) 490-GJM0335G2A1R2WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335G2A1R2WB01D |
Description | CAP CER 1.2PF 100V X8G 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.05pF 100V Ceramic Capacitor X8G 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335G2A1R2WB01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12700 € | 1,27 € |
| 50 | 0,09180 € | 4,59 € |
| 100 | 0,08090 € | 8,09 € |
| 500 | 0,06260 € | 31,30 € |
| 1.000 | 0,05695 € | 56,95 € |
| 2.500 | 0,05100 € | 127,50 € |
| 5.000 | 0,04741 € | 237,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,04175 € | 626,25 € |
| 30.000 | 0,03965 € | 1.189,50 € |
| 45.000 | 0,03859 € | 1.736,55 € |
| 75.000 | 0,03742 € | 2.806,50 € |
| 105.000 | 0,03674 € | 3.857,70 € |
| 150.000 | 0,03608 € | 5.412,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

