
GJM0335C2AR70WB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335C2AR70WB01DTR-ND - Tape & Reel (TR) 490-GJM0335C2AR70WB01DCT-ND - Cut Tape (CT) 490-GJM0335C2AR70WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C2AR70WB01D |
Description | CAP CER 0.7PF 100V C0G 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.7 pF ±0.05pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C2AR70WB01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12500 € | 1,25 € |
| 50 | 0,09000 € | 4,50 € |
| 100 | 0,07920 € | 7,92 € |
| 500 | 0,06114 € | 30,57 € |
| 1.000 | 0,05557 € | 55,57 € |
| 2.500 | 0,04972 € | 124,30 € |
| 5.000 | 0,04619 € | 230,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02745 € | 411,75 € |
| 30.000 | 0,02589 € | 776,70 € |
| 45.000 | 0,02511 € | 1.129,95 € |
| 75.000 | 0,02424 € | 1.818,00 € |
| 105.000 | 0,02374 € | 2.492,70 € |
| 150.000 | 0,02325 € | 3.487,50 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

