
GJM0335C2AR60WB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335C2AR60WB01DTR-ND - Tape & Reel (TR) 490-GJM0335C2AR60WB01DCT-ND - Cut Tape (CT) 490-GJM0335C2AR60WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C2AR60WB01D |
Description | CAP CER 0.6PF 100V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.6 pF ±0.05pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C2AR60WB01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10500 € | 1,05 € |
| 50 | 0,07540 € | 3,77 € |
| 100 | 0,06620 € | 6,62 € |
| 500 | 0,05068 € | 25,34 € |
| 1.000 | 0,04590 € | 45,90 € |
| 2.500 | 0,04086 € | 102,15 € |
| 5.000 | 0,03783 € | 189,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02723 € | 408,45 € |
| 30.000 | 0,02568 € | 770,40 € |
| 45.000 | 0,02491 € | 1.120,95 € |
| 75.000 | 0,02405 € | 1.803,75 € |
| 105.000 | 0,02355 € | 2.472,75 € |
| 150.000 | 0,02307 € | 3.460,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

