
GJM0335C2AR40WB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335C2AR40WB01DTR-ND - Tape & Reel (TR) 490-GJM0335C2AR40WB01DCT-ND - Cut Tape (CT) 490-GJM0335C2AR40WB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C2AR40WB01D |
Description | CAP CER 0.4PF 100V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.4 pF ±0.05pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C2AR40WB01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10600 € | 1,06 € |
| 50 | 0,07600 € | 3,80 € |
| 100 | 0,06670 € | 6,67 € |
| 500 | 0,05110 € | 25,55 € |
| 1.000 | 0,04627 € | 46,27 € |
| 2.500 | 0,04119 € | 102,97 € |
| 5.000 | 0,03813 € | 190,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02745 € | 411,75 € |
| 30.000 | 0,02589 € | 776,70 € |
| 45.000 | 0,02511 € | 1.129,95 € |
| 75.000 | 0,02424 € | 1.818,00 € |
| 105.000 | 0,02374 € | 2.492,70 € |
| 150.000 | 0,02325 € | 3.487,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

