0.3 pF ±0.05pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0335C2AR30WB01D

DigiKey Part Number
490-GJM0335C2AR30WB01DTR-ND - Tape & Reel (TR)
490-GJM0335C2AR30WB01DCT-ND - Cut Tape (CT)
490-GJM0335C2AR30WB01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GJM0335C2AR30WB01D
Description
CAP CER 0.3PF 100V C0G 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.3 pF ±0.05pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0335C2AR30WB01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±0.05pF
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42.386
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,09100 €0,91 €
500,06460 €3,23 €
1000,05640 €5,64 €
5000,04280 €21,40 €
1.0000,03860 €38,60 €
2.5000,03419 €85,47 €
5.0000,03153 €157,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,02745 €411,75 €
30.0000,02589 €776,70 €
45.0000,02511 €1.129,95 €
75.0000,02424 €1.818,00 €
105.0000,02374 €2.492,70 €
150.0000,02325 €3.487,50 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €