
GJM0335C2A4R7BB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335C2A4R7BB01DTR-ND - Tape & Reel (TR) 490-GJM0335C2A4R7BB01DCT-ND - Cut Tape (CT) 490-GJM0335C2A4R7BB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C2A4R7BB01D |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C2A4R7BB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08500 € | 0,85 € |
| 50 | 0,05960 € | 2,98 € |
| 100 | 0,05200 € | 5,20 € |
| 500 | 0,03930 € | 19,65 € |
| 1.000 | 0,03539 € | 35,39 € |
| 2.500 | 0,03127 € | 78,17 € |
| 5.000 | 0,02879 € | 143,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02056 € | 308,40 € |
| 30.000 | 0,01930 € | 579,00 € |
| 45.000 | 0,01867 € | 840,15 € |
| 75.000 | 0,01797 € | 1.347,75 € |
| 105.000 | 0,01756 € | 1.843,80 € |
| 150.000 | 0,01717 € | 2.575,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

