
GJM0335C2A3R6BB01D | |
|---|---|
DigiKey Part Number | 490-GJM0335C2A3R6BB01DTR-ND - Tape & Reel (TR) 490-GJM0335C2A3R6BB01DCT-ND - Cut Tape (CT) 490-GJM0335C2A3R6BB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C2A3R6BB01D |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.6 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C2A3R6BB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.1pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08400 € | 0,84 € |
| 50 | 0,05920 € | 2,96 € |
| 100 | 0,05160 € | 5,16 € |
| 500 | 0,03900 € | 19,50 € |
| 1.000 | 0,03511 € | 35,11 € |
| 2.500 | 0,03102 € | 77,55 € |
| 5.000 | 0,02856 € | 142,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02040 € | 306,00 € |
| 30.000 | 0,01915 € | 574,50 € |
| 45.000 | 0,01852 € | 833,40 € |
| 75.000 | 0,01783 € | 1.337,25 € |
| 105.000 | 0,01742 € | 1.829,10 € |
| 150.000 | 0,01703 € | 2.554,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

