
GJM0335C2A3R3BB01D | |
---|---|
DigiKey Part Number | 490-GJM0335C2A3R3BB01DTR-ND - Tape & Reel (TR) 490-GJM0335C2A3R3BB01DCT-ND - Cut Tape (CT) 490-GJM0335C2A3R3BB01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM0335C2A3R3BB01D |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM0335C2A3R3BB01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,15000 € | 0,15 € |
10 | 0,08100 € | 0,81 € |
50 | 0,05680 € | 2,84 € |
100 | 0,04960 € | 4,96 € |
500 | 0,03438 € | 17,19 € |
1.000 | 0,03206 € | 32,06 € |
2.500 | 0,02982 € | 74,55 € |
5.000 | 0,02745 € | 137,25 € |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | 0,02360 € | 354,00 € |
30.000 | 0,02342 € | 702,60 € |
45.000 | 0,02284 € | 1.027,80 € |
75.000 | 0,02203 € | 1.652,25 € |
105.000 | 0,02155 € | 2.262,75 € |
150.000 | 0,02152 € | 3.228,00 € |
Unit Price without VAT: | 0,15000 € |
---|---|
Unit Price with VAT: | 0,17850 € |